Bailey Electric PL LED G24Q LED Bulbs 9 W, 3000K, White
- RS Stock No.:
- 559-387
- Mfr. Part No.:
- 146756
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€12.33
(exc. VAT)
€15.17
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.33 |
*price indicative
- RS Stock No.:
- 559-387
- Mfr. Part No.:
- 146756
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G24Q | |
| Power | 9W | |
| Current | 70mA | |
| Series | PL LED | |
| Dimmable | No | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 1250lm | |
| Lifespan | 30000h | |
| Diameter | 49mm | |
| Standards/Approvals | No | |
| Length | 140mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G24Q | ||
Power 9W | ||
Current 70mA | ||
Series PL LED | ||
Dimmable No | ||
Colour Temperature 3000K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 1250lm | ||
Lifespan 30000h | ||
Diameter 49mm | ||
Standards/Approvals No | ||
Length 140mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric PL LED G24Q LED Bulbs 9 W White
- Bailey Electric PL LED G24d LED Bulbs 9 W White
- Bailey Electric PL LED G24Q LED Bulbs 5 W White
- Bailey Electric PL LED G24Q LED Bulbs 4.5 W White
- Bailey Electric PL LED G24Q LED Bulbs 9 W White
- Bailey Electric PL LED G23 LED Bulbs 5 W White
- Philips G24q-3 PL LED Lamp 9 W White, Linear shape
- Bailey Electric PL LED 2G7 LED Bulbs 3 W White
