Philips G24q-3 PL LED Lamp 9 W, 3000K, White, Linear shape
- RS Stock No.:
- 124-0308
- Mfr. Part No.:
- 000929001200802
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0308
- Mfr. Part No.:
- 000929001200802
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | G24q-3 | |
| Wattage | 9 W | |
| Colour Temperature | 3000K | |
| Lamp Shape | Linear | |
| Colour Tone | White | |
| Voltage Rating | 50 V | |
| Luminosity | 900 lm | |
| Length | 128.3 mm | |
| Life Hours | 30000h | |
| Colour Rendering | 83 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base G24q-3 | ||
Wattage 9 W | ||
Colour Temperature 3000K | ||
Lamp Shape Linear | ||
Colour Tone White | ||
Voltage Rating 50 V | ||
Luminosity 900 lm | ||
Length 128.3 mm | ||
Life Hours 30000h | ||
Colour Rendering 83 | ||
- COO (Country of Origin):
- CN
Related links
- Philips Lighting CorePro G24q-3 PL LED Lamp 9 W White Linear shape
- Osram DULUX G24q-3 PL LED Lamp 10 W(26 W) Warm White, Linear shape
- Osram DULUX G24d-3 PL LED Lamp 10 W(26 W) Warm White, Linear shape
- Philips Lighting CorePro R7S PL LED Lamp 14 W(100 W) White, Linear shape
- Philips Lighting D 14-120W R7S 118 830 R7S PL LED Lamp 14 W(120 W) White, Linear shape
- Philips G24q-2 PL LED Lamp 6.5 W White, Linear shape
- Philips G24d-3 PL LED Lamp 8.5 W White, Linear shape
- SHOT E27 GLS LED Bulb G23 PL LED Lamp 5.7 W(9 W) Warm White, Linear shape
