Sylvania ToLEDo Lynx G23 LED Bulbs 4.5 W(9 W), 4000K, Cool White, U Shape shape
- RS Stock No.:
- 622-233
- Mfr. Part No.:
- 30220
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
In Stock
- Plus 227 unit(s) shipping from 16 November 2026
- Plus 78 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.10 |
*price indicative
- RS Stock No.:
- 622-233
- Mfr. Part No.:
- 30220
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | G23 | |
| Product Type | LED Bulbs | |
| Power | 4.5W | |
| Current | 3A | |
| Incandescent Equivalent Wattage | 9W | |
| Series | ToLEDo Lynx | |
| Dimmable | No | |
| Lamp Shape | U Shape | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 240V | |
| Luminous Flux | 500lm | |
| Colour Reference Code | 840 | |
| Lifespan | 30000h | |
| Length | 166mm | |
| Standards/Approvals | CE, UKCA, IP20 | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 130 ° | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket G23 | ||
Product Type LED Bulbs | ||
Power 4.5W | ||
Current 3A | ||
Incandescent Equivalent Wattage 9W | ||
Series ToLEDo Lynx | ||
Dimmable No | ||
Lamp Shape U Shape | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 240V | ||
Luminous Flux 500lm | ||
Colour Reference Code 840 | ||
Lifespan 30000h | ||
Length 166mm | ||
Standards/Approvals CE, UKCA, IP20 | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 130 ° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED replacement for compact fluorescent lamps offers an average rated life of 30,000 hours. It provides a quick, simple, and safe retrofit without the need for rewiring, making it the easiest way to upgrade existing luminaires to LED technology. Suitable for use with magnetic ballasts/CCG and direct mains 220-240V AC operation, it features low energy consumption and flicker-free performance. Its compact and durable construction allows operation within temperatures ranging from -20°C to 45°C.
IP20 protection rated
Suitable for household illumination
Related links
- Sylvania ToLEDo Lynx G23 LED Bulbs 6 W(11 W) Cool White, U Shape shape
- Sylvania ToLEDo Lynx G24d LED Bulbs 10 W(26 W) Cool White, U Shape shape
- Sylvania ToLEDo Lynx G24d LED Bulbs 7 W(18 W) Cool White, U Shape shape
- Sylvania ToLEDo Lynx G24Q LED Bulbs 10 W(26 W) Cool White, U Bend shape
- Sylvania ToLEDo Lynx DE G24q-2 LED Bulbs 7 W(18 W) Cool White, U Bend shape
- Sylvania ToLEDo Candle E14 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
- Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Bal E27 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
