RS PRO GU10 LED Lamp 2.5 W(2.5 W), 4000K, White, Circular shape

Image representative of range

Subtotal (1 unit)*

€12.06

(exc. VAT)

€14.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.06

*price indicative

RS Stock No.:
733-496
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Lamp

Lamp Base/Socket

GU10

Power

2.5W

Current

11mA

Incandescent Equivalent Wattage

2.5W

Dimmable

Yes

Lamp Shape

Circular

Colour Temperature

4000K

Colour

White

Voltage

240V

Luminous Flux

210lm

Lifespan

50000h

Diameter

50mm

Length

53mm

Standards/Approvals

BS EN 60598-1, EMC, LVD, RoHS

COO (Country of Origin):
CN

RS PRO 2.5W Circular LED Lamp


This RS PRO LED Lamp offers efficient lighting with a low power consumption of 2.5 watts, making it an Ideal replacement for traditional incandescent bulbs. With a GU10 base, it is easy to install in a variety of fixtures, providing a bright and consistent light output of 210 lumens.

Features and Benefits


Colour Temperature: 4000 K for a NEUTRAL white light
Lifespan: 50000 hours for long-lasting performance
Dimmable: Allows for adjustable lighting levels
Voltage: 240 V suitable for standard mains supply
Diameter: 50 mm for compatibility with standard fittings

Applications


Residential lighting
Commercial lighting
Retail displays
Hospitality environments

Additional Information


Complies with BS EN 60598-1, EMC, LVD, and RoHS standards for safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy