BAILEY LED Corn E27 LED Bulbs 45 W, 4000K, Cool White, Cool White, Circular shape
- RS Stock No.:
- 287-6502
- Distrelec Article No.:
- 302-25-694
- Mfr. Part No.:
- 143679
- Manufacturer:
- BAILEY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6502
- Distrelec Article No.:
- 302-25-694
- Mfr. Part No.:
- 143679
- Manufacturer:
- BAILEY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BAILEY | |
| Series | LED Corn | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 45 W | |
| Colour Temperature | 4000 K | |
| Colour | Cool White, Cool White | |
| Lamp Shape | Circular | |
| Colour Rendering Index (CRI) | 80 % | |
| Diameter | 85 mm | |
| Dimmable | No | |
| Distrelec Product Id | 30225694 | |
| EU Energy Efficiency Rating | D | |
| EU Energy Label Registration Number | 760018 | |
| EU Energy Label Status | Compliant | |
| Length | 235 mm | |
| Lifespan | 50000 h | |
| Luminous Flux | 6600 lm | |
| Standards/Approvals | RoHS Compliant | |
| UK Energy Efficiency Rating | D | |
| UK Energy Label Registration Number | 760018 | |
| UK Energy Label Status | Compliant | |
| Voltage | 260 V | |
| Select all | ||
|---|---|---|
Brand BAILEY | ||
Series LED Corn | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 45 W | ||
Colour Temperature 4000 K | ||
Colour Cool White, Cool White | ||
Lamp Shape Circular | ||
Colour Rendering Index (CRI) 80 % | ||
Diameter 85 mm | ||
Dimmable No | ||
Distrelec Product Id 30225694 | ||
EU Energy Efficiency Rating D | ||
EU Energy Label Registration Number 760018 | ||
EU Energy Label Status Compliant | ||
Length 235 mm | ||
Lifespan 50000 h | ||
Luminous Flux 6600 lm | ||
Standards/Approvals RoHS Compliant | ||
UK Energy Efficiency Rating D | ||
UK Energy Label Registration Number 760018 | ||
UK Energy Label Status Compliant | ||
Voltage 260 V | ||
- COO (Country of Origin):
- CN
The LED Bulb is a high-quality product designed for energy efficiency and long-lasting performance. With a useful luminous flux of 6600 in Correlated colour temperature, this light source offers bright and reliable lighting for various applications.
Energy consumption of 45 kWh/1000 h for cost-effective operation
Lighting technology used: LED for energy efficiency and durability
Light source cap-type E27 for easy installation
No anti-glare shield for clear and comfortable lighting
Dimmable feature for customizable lighting options
Useful luminous flux of 6600 for bright illumination
High colour rendering index of 80 for accurate colour representation
Stylish design with outer dimensions of Height 235mm, Width 85mm, Depth 85mm
Related links
- BAILEY Ecobasic G5 LED Bulbs 8 W Cool White, Circular shape
- BAILEY Ecobasic E27 LED Bulbs 8 W(55 W) Cool White Bulb shape
- Bailey Electric LED Corn E27 LED Corn Lamp Clear, Single Ended shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 13.2 W(100 W) Cool White, Bulb shape
- Bailey Electric LED Corn E27 LED Corn Lamp Clear, Single Ended shape
- Sylvania E27 LED Bulbs 4 W(60 W) Cool White, Pear shape
- SEEREP WLH4015 E27 LED Bulbs 7.2 W(100 W) Cool White, Bulb shape
- Philips Lighting TForce Core E27 LED Bulbs 26 W Cool White, T-Shape shape
