Bailey Electric Ecoplus LED bulb E27 LED Lamp 8.5 W(60 W), 6500K, White, Pear shape
- RS Stock No.:
- 768-002
- Mfr. Part No.:
- 145935
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.08 |
*price indicative
- RS Stock No.:
- 768-002
- Mfr. Part No.:
- 145935
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Lamp | |
| Power | 8.5W | |
| Current | 53mA | |
| Incandescent Equivalent Wattage | 60W | |
| Series | Ecoplus LED bulb | |
| Dimmable | Yes | |
| Lamp Shape | Pear | |
| Colour Temperature | 6500K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Diameter | 60mm | |
| Lifespan | 15000h | |
| Length | 114mm | |
| Viewing Angle | 180 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Lamp | ||
Power 8.5W | ||
Current 53mA | ||
Incandescent Equivalent Wattage 60W | ||
Series Ecoplus LED bulb | ||
Dimmable Yes | ||
Lamp Shape Pear | ||
Colour Temperature 6500K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Diameter 60mm | ||
Lifespan 15000h | ||
Length 114mm | ||
Viewing Angle 180 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED A60 Switch E27 DIM 8.5W is a versatile lighting solution, combining five different colour temperatures in one Lamp. This product allows for easy adjustment, catering to various ambient lighting needs.
Energy-efficient design consumes only 8.5W while delivering 806 lumens of light
Average lifetime of 15,000 hours reduces the frequency of bulb replacements
Related links
- Bailey Electric Ecoplus LED bulb B22D LED Lamp 8.5 W(60 W) White, Pear shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8.5 W(60 W) White, Reflector shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(57 W) Warm White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
