Bailey Electric Ecoplus LED industry B22D LED Lamp 9.5 W(83 W), 4000K, White
- RS Stock No.:
- 768-053
- Mfr. Part No.:
- 145631
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€15.55
(exc. VAT)
€19.13
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.55 |
*price indicative
- RS Stock No.:
- 768-053
- Mfr. Part No.:
- 145631
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | B22D | |
| Power | 9.5W | |
| Current | 54mA | |
| Series | Ecoplus LED industry | |
| Incandescent Equivalent Wattage | 83W | |
| Dimmable | No | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Voltage | 260V | |
| Luminous Flux | 1200lm | |
| Diameter | 60mm | |
| Lifespan | 25000h | |
| Length | 110mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 180 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket B22D | ||
Power 9.5W | ||
Current 54mA | ||
Series Ecoplus LED industry | ||
Incandescent Equivalent Wattage 83W | ||
Dimmable No | ||
Colour Temperature 4000K | ||
Colour White | ||
Voltage 260V | ||
Luminous Flux 1200lm | ||
Diameter 60mm | ||
Lifespan 25000h | ||
Length 110mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 180 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED industry Lamp provides reliable illumination with a power output of 9.5W and a luminous flux of 1200 lumens, Ideal for various demanding settings.
Constructed for longevity with an average lifetime of 25,000 hours
Suitable for use in both AC and DC applications
Related links
- Bailey Electric Ecoplus LED industry E27 LED Lamp 7.5 W(67 W) White
- Bailey Electric Ecoplus LED industry E14 LED Lamp 4.7 W(35 W) White, Globe shape
- Bailey Electric Ecoplus LED bulb B22D LED Lamp 8.5 W(60 W) White, Pear shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W) White, Tube shape
- Bailey Electric Ecoplus LED bulb E27 LED Lamp 8.5 W(60 W) White, Pear shape
- RS PRO E27 GLS LED Lamp 9.5 W(75 W) Cool White, Bulb shape
- SHOT SLD E27 LED Reflector Lamp 9.5 W(75 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) Cool White, Bulb shape
