Bailey Electric LED HID Filament E27 LED Lamp 17 W, 4000K, White, Tube shape
- RS Stock No.:
- 768-076
- Mfr. Part No.:
- 146454
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€20.86
(exc. VAT)
€25.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.86 |
*price indicative
- RS Stock No.:
- 768-076
- Mfr. Part No.:
- 146454
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Lamp | |
| Power | 17W | |
| Current | 130mA | |
| Series | LED HID Filament | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 260V | |
| Luminous Flux | 3200lm | |
| Diameter | 38mm | |
| Lifespan | 25000h | |
| Length | 170mm | |
| Viewing Angle | 330 ° | |
| Colour Rendering Index CRI | 79% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Lamp | ||
Power 17W | ||
Current 130mA | ||
Series LED HID Filament | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 260V | ||
Luminous Flux 3200lm | ||
Diameter 38mm | ||
Lifespan 25000h | ||
Length 170mm | ||
Viewing Angle 330 ° | ||
Colour Rendering Index CRI 79% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED HID Filament Tube is an energy-efficient solution Ideal for illuminating paths and areas. Designed to replace traditional gas discharge Lamps, it provides high luminous output while maintaining durability and compatibility with outdoor fixtures.
IP20 rating suitable for indoor use with lower moisture levels
Compatible with AC voltage range of 220V to 260V
Related links
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 9 W(61 W) White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W) White, Tube shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
