Bailey Electric LED HID Filament E27 LED Lamp 26 W, 2700K, White, Tube shape
- RS Stock No.:
- 768-077
- Mfr. Part No.:
- 146455
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€31.28
(exc. VAT)
€38.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.28 |
*price indicative
- RS Stock No.:
- 768-077
- Mfr. Part No.:
- 146455
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Lamp | |
| Power | 26W | |
| Current | 120mA | |
| Series | LED HID Filament | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 260V | |
| Luminous Flux | 4850lm | |
| Diameter | 38mm | |
| Lifespan | 25000h | |
| Length | 210mm | |
| Colour Rendering Index CRI | 79% | |
| Viewing Angle | 330 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Lamp | ||
Power 26W | ||
Current 120mA | ||
Series LED HID Filament | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 260V | ||
Luminous Flux 4850lm | ||
Diameter 38mm | ||
Lifespan 25000h | ||
Length 210mm | ||
Colour Rendering Index CRI 79% | ||
Viewing Angle 330 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED HID Filament product is a robust lighting solution designed to replace traditional gas discharge Lamps. Ideal for illuminating paths and areas, it features enhanced durability and a powerful light output.
Designed with a diameter of 38mm and length of 210mm for easy installation
Built with a clear glass cover for optimal light transmission
IP20 rated
Related links
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W) White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 9 W(61 W) White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 12 W(110 W) White, Tube shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 36 W White, Tube shape
