Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 8.6 W(75 W), 2700K, White, Reflector shape
- RS Stock No.:
- 768-083
- Mfr. Part No.:
- 146499
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€16.85
(exc. VAT)
€20.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.85 |
*price indicative
- RS Stock No.:
- 768-083
- Mfr. Part No.:
- 146499
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 8.6W | |
| Current | 33mA | |
| Series | BaiSpot LED MV PAR | |
| Incandescent Equivalent Wattage | 75W | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 720lm | |
| Lifespan | 25000h | |
| Diameter | 95mm | |
| Length | 94mm | |
| Viewing Angle | 36 ° | |
| Colour Rendering Index CRI | 100% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 8.6W | ||
Current 33mA | ||
Series BaiSpot LED MV PAR | ||
Incandescent Equivalent Wattage 75W | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 720lm | ||
Lifespan 25000h | ||
Diameter 95mm | ||
Length 94mm | ||
Viewing Angle 36 ° | ||
Colour Rendering Index CRI 100% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED spot provides focused illumination with energy-efficient performance, Ideal for both residential and commercial settings. This dimmable light features a Compact design for easy interchangeability and a warm white colour temperature for inviting ambience.
Dimmable functionality allows for customized lighting experiences
Lifespan of 25,000 hours offers long-lasting performance
IP65 front disc makes it suitable for outdoor use with protection
Related links
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 15 W(120 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 7 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 13 W(100 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 15 W(120 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 13 W(100 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR11 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
