Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W), 2700K, White, Reflector shape
- RS Stock No.:
- 768-013
- Mfr. Part No.:
- 146226
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.48 |
*price indicative
- RS Stock No.:
- 768-013
- Mfr. Part No.:
- 146226
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | GU10 | |
| Power | 6W | |
| Current | 33mA | |
| Series | BaiSpot LED MV PAR16 | |
| Incandescent Equivalent Wattage | 65W | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 450lm | |
| Lifespan | 25000h | |
| Diameter | 50mm | |
| Length | 53mm | |
| Colour Rendering Index CRI | 100% | |
| Viewing Angle | 38 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket GU10 | ||
Power 6W | ||
Current 33mA | ||
Series BaiSpot LED MV PAR16 | ||
Incandescent Equivalent Wattage 65W | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 450lm | ||
Lifespan 25000h | ||
Diameter 50mm | ||
Length 53mm | ||
Colour Rendering Index CRI 100% | ||
Viewing Angle 38 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Spot is a stylish and efficient lighting solution designed for versatile use. Featuring a sleek black housing, it provides optimal illumination with a warm white tone, Ideal for various settings.
Compact design with a diameter of 50mm and length of 53mm
Suitable for ambient temperatures from -25°C to +40°C
Average lifespan of 25,000 hours for longevity
Related links
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.8 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.6 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 2.5 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR11 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
