Bailey Electric E27 E27 LED Bulbs 45 W, 2700K, White, Tube shape
- RS Stock No.:
- 899-319
- Mfr. Part No.:
- 142417
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€91.67
(exc. VAT)
€112.75
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.67 |
*price indicative
- RS Stock No.:
- 899-319
- Mfr. Part No.:
- 142417
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 45W | |
| Current | 500mA | |
| Series | E27 | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 260V | |
| Luminous Flux | 5700lm | |
| Lifespan | 35000h | |
| Diameter | 85mm | |
| Standards/Approvals | EN 12464-1 | |
| Length | 235mm | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 45W | ||
Current 500mA | ||
Series E27 | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 260V | ||
Luminous Flux 5700lm | ||
Lifespan 35000h | ||
Diameter 85mm | ||
Standards/Approvals EN 12464-1 | ||
Length 235mm | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Corn Compact offers efficient lighting solutions for various fixtures, delivering a luminous output of 5700 lumens with a warm colour temperature of 2700K. It provides a versatile design suitable for replacement of traditional lamps.
Consumes only 45 Watts while providing 5700 lumens of brightness
Operates on a wide voltage range of 100 to 260V
Features a universal burning position and a 360° beam angle for enhanced illumination
Related links
- Bailey Electric E27 E27 LED Bulbs 36 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 18 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 27 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 7.3 W(60 W) White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 12 W(110 W) White, Tube shape
- Bailey Electric 142 E40 LED Bulbs 45 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
