Bailey Electric E27 E27 LED Bulbs 5.9 W(100 W), 2700K, White, Pear shape
- RS Stock No.:
- 899-358
- Mfr. Part No.:
- 147199
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.08 |
*price indicative
- RS Stock No.:
- 899-358
- Mfr. Part No.:
- 147199
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 5.9W | |
| Current | 52mA | |
| Incandescent Equivalent Wattage | 100W | |
| Series | E27 | |
| Dimmable | Yes | |
| Lamp Shape | Pear | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 1521lm | |
| Colour Reference Code | 827 | |
| Diameter | 60mm | |
| Lifespan | 15000h | |
| Length | 105mm | |
| Standards/Approvals | EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 5.9W | ||
Current 52mA | ||
Incandescent Equivalent Wattage 100W | ||
Series E27 | ||
Dimmable Yes | ||
Lamp Shape Pear | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 1521lm | ||
Colour Reference Code 827 | ||
Diameter 60mm | ||
Lifespan 15000h | ||
Length 105mm | ||
Standards/Approvals EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament lamp offers an energy-efficient replacement for traditional incandescent bulbs, delivering a warm white glow Ideal for various settings while being dimmable to enhance ambience.
Features a luminous flux of 1521 lumens for bright lighting
Operates effectively at a nominal voltage of 220 to 240V
Consumes only 12 watts, providing significant energy savings
Has a colour temperature of 2700K, offering a warm white light
Related links
- Bailey Electric E27 E27 LED Bulbs 5.9 W(60 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 4 W(35 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 16 W(150 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 2 W(18 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 6 W(53 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 8 W(75 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 4.5 W(40 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 7 W(60 W) White, Pear shape
