Bailey Electric 147 E14 LED Bulbs 2.5 W(25 W), 2700K, White, Tube shape
- RS Stock No.:
- 899-406
- Mfr. Part No.:
- 147033
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.82 |
*price indicative
- RS Stock No.:
- 899-406
- Mfr. Part No.:
- 147033
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 2.5W | |
| Current | 11mA | |
| Incandescent Equivalent Wattage | 25W | |
| Series | 147 | |
| Dimmable | Yes | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 230V | |
| Luminous Flux | 250lm | |
| Colour Reference Code | 927 | |
| Diameter | 20mm | |
| Lifespan | 15000h | |
| Length | 110mm | |
| Standards/Approvals | EN 12464-1 | |
| Colour Rendering Index CRI | 100% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 2.5W | ||
Current 11mA | ||
Incandescent Equivalent Wattage 25W | ||
Series 147 | ||
Dimmable Yes | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 230V | ||
Luminous Flux 250lm | ||
Colour Reference Code 927 | ||
Diameter 20mm | ||
Lifespan 15000h | ||
Length 110mm | ||
Standards/Approvals EN 12464-1 | ||
Colour Rendering Index CRI 100% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament bulb offers an energy-efficient alternative to traditional incandescent lighting, bringing a warm, inviting glow to any environment while consuming only 2.5 Watts of power.
Luminous flux of 250 lumens for effective illumination
Dimmable functionality for adjustable brightness to suit various moods
High colour rendering index (CRI90) for true-to-life colour accuracy
Designed to last up to 15,000 hours, reducing frequent replacements
Related links
- Bailey Electric 147 E14 LED Bulbs 4.2 W(40 W) White, Tube shape
- Bailey Electric 147 E14 LED Bulbs 4 W(35 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 1 W(60 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 1 W(13 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 4 W(32 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 4 W(34 W) White, Candle shape
- Bailey Electric LED Special E14 LED Lamp 2 W(20 W) White, Tube shape
- Bailey Electric LED Special E14 LED Lamp 2 W(21 W) White, Tube shape
