Bailey Electric LED Special E14 LED Lamp 2 W(20 W), 2700K, White, Tube shape
- RS Stock No.:
- 768-031
- Mfr. Part No.:
- 146378
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€11.35
(exc. VAT)
€13.96
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.35 |
*price indicative
- RS Stock No.:
- 768-031
- Mfr. Part No.:
- 146378
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | E14 | |
| Power | 2W | |
| Current | 200mA | |
| Series | LED Special | |
| Incandescent Equivalent Wattage | 20W | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 30V | |
| Luminous Flux | 190lm | |
| Lifespan | 25000h | |
| Diameter | 17mm | |
| Length | 48mm | |
| Viewing Angle | 270 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket E14 | ||
Power 2W | ||
Current 200mA | ||
Series LED Special | ||
Incandescent Equivalent Wattage 20W | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 30V | ||
Luminous Flux 190lm | ||
Lifespan 25000h | ||
Diameter 17mm | ||
Length 48mm | ||
Viewing Angle 270 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Lamp serves as a Compact and powerful lighting solution designed for optimal performance and energy efficiency across a range of applications, providing reliable illumination even in challenging environments.
IP20-rated for indoor use in environments up to 40°C
Socket type E14 compatible with standard fixtures
Related links
- Bailey Electric LED Special E14 LED Lamp 2 W(21 W) White, Tube shape
- Bailey Electric LED Special LED Lamp 2 W(19 W) White, Tube shape
- Bailey Electric LED Special BA15D LED Lamp 1 W(9 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W) White, Tube shape
- Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W) White, Tube shape
