RS Better World

Bailey Electric E27 E27 LED Bulbs 12 W(115 W), 3000K, White, Tube shape

Subtotal (1 unit)*

€20.01

(exc. VAT)

€24.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
899-409
Mfr. Part No.:
147036
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

E27

Power

12W

Current

53mA

Incandescent Equivalent Wattage

115W

Series

E27

Dimmable

Yes

Lamp Shape

Tube

Colour Temperature

3000K

Colour

White

Voltage

230V

Luminous Flux

1800lm

Colour Reference Code

830

Lifespan

15000h

Diameter

38mm

Length

150mm

Standards/Approvals

EN 12464-1

Better World Product

Yes

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Colour Rendering Index CRI

89%

Viewing Angle

320 °

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED filament tube is a modern lighting solution that combines classic aesthetics with energy efficiency, offering a dimmable feature for versatile illumination in various settings.

Dimmable functionality allows for adjustable brightness based on needs

Luminous output of 1800 lumens provides ample lighting for various applications

The 12W power consumption makes it an eco-friendly alternative to traditional bulbs

With a colour temperature of 3000K, it emits a warm white light, enhancing ambience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy