Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(32 W), 2700K, Warm White
- RS Stock No.:
- 899-424
- Mfr. Part No.:
- 147167
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€9.68
(exc. VAT)
€11.91
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.68 |
*price indicative
- RS Stock No.:
- 899-424
- Mfr. Part No.:
- 147167
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | G9 | |
| Series | LED Capsule MV | |
| Incandescent Equivalent Wattage | 32W | |
| Dimmable | Yes | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Length | 60mm | |
| Standards/Approvals | IEC 62612 | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket G9 | ||
Series LED Capsule MV | ||
Incandescent Equivalent Wattage 32W | ||
Dimmable Yes | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Length 60mm | ||
Standards/Approvals IEC 62612 | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv low-voltage LED bulb offers an energy-efficient lighting solution that provides brightness and dimmability. Ideal for various environments, it combines modern innovation with reliable performance.
Luminous flux of 350 lumens ensures optimal brightness
Dimmable functionality allows for adjustable light levels
Energy-efficient power consumption of just 2.6 watts
Durable with an average lifetime of 15,000 hours
Related links
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(24 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(36 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Filament Capsule G9 LED Capsule Lamp(32 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(27 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(30 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(33 W) White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
