Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W), 2700K, Warm White
- RS Stock No.:
- 205-942
- Distrelec Article No.:
- 304-11-747
- Mfr. Part No.:
- 145786
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 3 units)*
€21.77
(exc. VAT)
€26.78
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.77 | €7.257 |
*price indicative
- RS Stock No.:
- 205-942
- Distrelec Article No.:
- 304-11-747
- Mfr. Part No.:
- 145786
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G4 | |
| Product Type | LED Capsule Lamp | |
| Series | LED Capsule | |
| Incandescent Equivalent Wattage | 25W | |
| Dimmable | No | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Lifespan | 20000h | |
| Length | 37mm | |
| Standards/Approvals | RoHS, IEC 62612, EN 62471, EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G4 | ||
Product Type LED Capsule Lamp | ||
Series LED Capsule | ||
Incandescent Equivalent Wattage 25W | ||
Dimmable No | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Lifespan 20000h | ||
Length 37mm | ||
Standards/Approvals RoHS, IEC 62612, EN 62471, EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is a brilliant blend of efficiency and innovation, designed to light up your space with a warm ambiance. Featuring a power consumption of just 2W, it offers an impressive luminous flux of 250lm, making it the ideal choice for both residential and commercial applications. Packaged in an eco-friendly box, the three-pack ensures minimal waste, while the clear cover enhances light distribution.
Features a clear cover that optimises light output
Compact dimensions make it suitable for a variety of fixtures
Energy efficient design contributes to lower electricity bills
Related links
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(20 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(12 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(19 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(25 W) Warm White
- Philips Lighting CorePro G4 LED Capsule Lamp(20 W) Warm White
- Philips Lighting CorePro LEDcapsule LV G4 LED Capsule Lamp(20 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Bulbs(14 W) Warm White
