Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W), 2700K, Warm White, GLS shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-4318
Mfr. Part No.:
8718696490761
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED GLS Bulb

Lamp Base/Socket

E27

Power

11W

Current

95mA

Series

CorePro

Incandescent Equivalent Wattage

75W

Dimmable

No

Lamp Shape

GLS

Colour Temperature

2700K

Colour

Warm White

Voltage

240V

Luminous Flux

1055lm

Colour Reference Code

827

Lifespan

15000h

Diameter

60mm

Length

110mm

Standards/Approvals

CE, RoHS

Colour Rendering Index CRI

80%

Viewing Angle

200 °

COO (Country of Origin):
CN

Philips CorePro LEDbulb ND


The Philips CorePro LEDbulb is a direct replacement for halogen A60 bulbs. The LED bulb delivers huge energy savings and minimises the maintenance cost compared to halogen bulbs with 15000 lifetime hours. The CorePro LEDbulb is compatible with existing fixtures with an E27 and B22 holder. The light omitted from the bulb creates a warm accent beam, due to the frosted finish and is the perfect solution for residential and commercial spaces.

Features and Benefits


A60 bulb shape

Warm accent beam

15000 lifetime hours

E27 and B22 cap bases

Non-Dimmable

LED GLS Lamps


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy