Orbitec G45 E14 LED GLS Bulb 4 W(40 W), 2700K, Warm White, Round shape
- RS Stock No.:
- 125-0706
- Mfr. Part No.:
- 180681
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€7.72
(exc. VAT)
€9.50
(inc. VAT)
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.72 |
*price indicative
- RS Stock No.:
- 125-0706
- Mfr. Part No.:
- 180681
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E14 | |
| Power | 4W | |
| Series | G45 | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Round | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 230V | |
| Luminous Flux | 450lm | |
| Diameter | 45mm | |
| Length | 78mm | |
| Standards/Approvals | RoHS, REACH, DEEE | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E14 | ||
Power 4W | ||
Series G45 | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Round | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 230V | ||
Luminous Flux 450lm | ||
Diameter 45mm | ||
Length 78mm | ||
Standards/Approvals RoHS, REACH, DEEE | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
Orbitec G54 Spherical Frosted LED Lamp
Orbitec spherical, globe shape frosted LED lamp with an SES E14 screw base. These LED globe lamps are decorative and provide an even light over a broad area.Ideal for use in ceiling light fittings.
G54 spherical globe shape
Frosted coating for diffused light output
SES E14 mini Edison screw threaded lamp base
2700K colour temperature providing a warm white light
A++ energy rating
Related links
- Orbitec G45 LOW VOLTAGE E14 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE B22 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE BA15S LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE E27 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec Tubes E14 LED GLS Bulb 4 W(40 W) Warm White, Tubular shape
- Orbitec Tubes And Pear Forms BA15D LED GLS Bulb 4 W(40 W) Warm White, Tubular shape
- Osram PARATHOM Classic E27 LED GLS Bulb 4 W(40 W) Warm White, Ball shape
- RS PRO E14 GLS LED Candle Bulb 4 W(36W) Warm White, Candle shape
