Orbitec G45 LOW VOLTAGE B22 LED GLS Bulb 4 W(33 W), 3000K, Warm White, Round shape
- RS Stock No.:
- 213-2879
- Mfr. Part No.:
- 180802
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.11 |
*price indicative
- RS Stock No.:
- 213-2879
- Mfr. Part No.:
- 180802
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | B22 | |
| Product Type | LED GLS Bulb | |
| Power | 4W | |
| Series | G45 LOW VOLTAGE | |
| Incandescent Equivalent Wattage | 33W | |
| Dimmable | No | |
| Lamp Shape | Round | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 130V ac | |
| Luminous Flux | 370lm | |
| Lifespan | 25000h | |
| Diameter | 45mm | |
| Standards/Approvals | Eco-contribution (DEEE) Oui/yes, Conformité RoHS/RoHS Compliance Oui/yes, Conformité REACH/REACH Compliance | |
| Length | 78mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket B22 | ||
Product Type LED GLS Bulb | ||
Power 4W | ||
Series G45 LOW VOLTAGE | ||
Incandescent Equivalent Wattage 33W | ||
Dimmable No | ||
Lamp Shape Round | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 130V ac | ||
Luminous Flux 370lm | ||
Lifespan 25000h | ||
Diameter 45mm | ||
Standards/Approvals Eco-contribution (DEEE) Oui/yes, Conformité RoHS/RoHS Compliance Oui/yes, Conformité REACH/REACH Compliance | ||
Length 78mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
The Orbitec B22 base LED GLS lamp is high wattage non-dimmable LED GLS lamp with diffused light which gives 3000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 78mm and has 4W of wattage.
Weight 48.00g
Related links
- Orbitec G45 LOW VOLTAGE B22 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE E27 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE BA15S LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE E14 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec A60 LOW VOLTAGE B22 LED GLS Bulb 6 W(40 W) Warm White, A60 shape
- Orbitec A60 LOW VOLTAGE B22 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
- Orbitec G45 E14 LED GLS Bulb 4 W(40 W) Warm White, Round shape
- Orbitec A60 B22 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
