Schneider Electric Harmony BA15D LED Lamp, Orange
- RS Stock No.:
- 146-7780
- Mfr. Part No.:
- DL2EDB8SB
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-7780
- Mfr. Part No.:
- DL2EDB8SB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Lamp | |
| Series | Harmony | |
| Colour | Orange | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lamp Base/Socket BA15D | ||
Product Type LED Lamp | ||
Series Harmony | ||
Colour Orange | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals No | ||
Motor less + LED Flashing
External Buzzer volume adjustor 70 DB to 90 DB
Straight & Side wiring- more flexible
Related links
- Schneider Electric Harmony BA15D LED Lamp, Green
- Schneider Electric Harmony BA15D LED Lamp, Red
- Schneider Electric Harmony XVM Optimum BA15D LED Lamp, White
- Schneider Electric DL1 BA15D LED Lamp 1.13 W Ba15D Bulb shape
- Schneider Electric BA15D LED Lamp, Green
- Schneider Electric BA15D LED Lamp, Red
- Schneider Electric DL1 BA15D LED Lamp, White
- Schneider Electric BA15D LED Lamp, Blue
