Schneider Electric Harmony XVM Optimum BA15D LED Lamp, White
- RS Stock No.:
- 146-7776
- Mfr. Part No.:
- DL2EDB1SB
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.73
(exc. VAT)
€30.42
(inc. VAT)
- RS Stock No.:
- 146-7776
- Mfr. Part No.:
- DL2EDB1SB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | BA15D | |
| Series | Harmony XVM Optimum | |
| Colour | White | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Lamp | ||
Lamp Base/Socket BA15D | ||
Series Harmony XVM Optimum | ||
Colour White | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals No | ||
Motor less + LED Flashing
External Buzzer volume adjustor 70 DB to 90 DB
Straight & Side wiring- more flexible
Related links
- Schneider Electric Harmony for use with Harmony XVM Optimum LED Lamp Blue
- Schneider Electric DL1 BA15D LED Lamp, White
- Schneider Electric Harmony BA15D LED Lamp, Orange
- Schneider Electric Harmony BA15D LED Lamp, Green
- Schneider Electric Harmony BA15D LED Lamp, Red
- Schneider Electric DL1 BA15D LED Lamp 1.13 W Ba15D Bulb shape
- Schneider Electric BA15D LED Lamp, Green
- Bailey Electric Miniature LED BA15D LED Lamp 1.2 W White, Tube shape

