JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W, Cool White, Festoon shape

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€593.00

(exc. VAT)

€729.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 200€5.93€593.00-
300 +€5.782€578.202%

*price indicative

RS Stock No.:
172-6475
Mfr. Part No.:
LE-0909-14CW
Manufacturer:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Product Type

LED Car Bulb

Power

12W

Current

42mA

Series

LE-0909-14CW/LE-0909-14NW/LE-0909-14WW

Dimmable

No

Lamp Shape

Festoon

Colour

Cool White

Voltage

12V

Luminous Flux

45lm

Diameter

10.2mm

Standards/Approvals

RoHS, REACH

Length

43mm

Viewing Angle

120 °

COO (Country of Origin):
CN

10x42mm Festoon LED Lamp


An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.

Replacement LED Lamps, JKL Components


Note

For suitable lampholder see stock number: 336-148.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy