- RS Stock No.:
- 193-8169
- Mfr. Part No.:
- 4058075135420
- Manufacturer:
- Osram
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€25.55
(exc. VAT)
€31.43
(inc. VAT)
Units | Per unit |
1 + | €25.55 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 193-8169
- Mfr. Part No.:
- 4058075135420
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
– LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains
– Quick, simple and safe replacement
– Simple replacement thanks to similar design as conventional compact fluorescent lamps
– Low energy consumption
– Quick, simple and safe replacement
– Simple replacement thanks to similar design as conventional compact fluorescent lamps
– Low energy consumption
Specifications
Attribute | Value |
---|---|
Lamp Base | 2G11 |
Wattage | 18 W |
Colour Temperature | 4000K |
Lamp Type | LED |
Lamp Shape | Linear |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Luminosity | 2300 lm |
Length | 413.4 mm |
Diameter | 44mm |
Life Hours | 30000h |