Osram DULUX G24q-2 PL LED Lamp 7 W(18 W), 4000K, Cool White, Linear shape
- RS Stock No.:
- 222-6909
- Mfr. Part No.:
- 4058075559158
- Manufacturer:
- Osram
Subtotal (1 unit)*
€18.50
(exc. VAT)
€22.76
(inc. VAT)
In Stock
- 174 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.50 |
*price indicative
- RS Stock No.:
- 222-6909
- Mfr. Part No.:
- 4058075559158
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base/Socket | G24q-2 | |
| Product Type | PL LED Lamp | |
| Power | 7W | |
| Current | 32mA | |
| Series | DULUX | |
| Incandescent Equivalent Wattage | 18W | |
| Dimmable | No | |
| Lamp Shape | Linear | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 230V | |
| Luminous Flux | 700lm | |
| Lifespan | 30000h | |
| Diameter | 33mm | |
| Length | 143mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base/Socket G24q-2 | ||
Product Type PL LED Lamp | ||
Power 7W | ||
Current 32mA | ||
Series DULUX | ||
Incandescent Equivalent Wattage 18W | ||
Dimmable No | ||
Lamp Shape Linear | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 230V | ||
Luminous Flux 700lm | ||
Lifespan 30000h | ||
Diameter 33mm | ||
Length 143mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Osram DULUX D/E LED is a LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains. It has rotatable base around its longitudinal axis.
Quick, simple and safe replacement
Low energy consumption
Related links
- Osram DULUX G24d-2 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- Osram DULUX 2G11 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- Osram DULUX 2G11 PL LED Lamp 18 W(36 W) Cool White, Linear shape
- Osram DULUX G24d-2 PL LED Lamp 7 W(18 W) Warm White, Linear shape
- Philips G24q-2 PL LED Lamp 6.5 W White, Linear shape
- Osram DULUX G24q-3 PL LED Lamp 10 W(26 W) Warm White, Linear shape
- Philips Lighting CorePro LEDlinear MV R7S PL LED Lamp 5.5 W(120 W) Cool White, Linear shape
- SHOT E27 GLS LED Bulb G23 PL LED Lamp 7.2 W(11 W) Cool White, Linear shape
