Orbitec Tubes LOW VOLTAGE E27 LED Bulbs 6 W(50 W), 3000K, Warm White, Tubular shape
- RS Stock No.:
- 213-2887
- Mfr. Part No.:
- 180806
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€14.69
(exc. VAT)
€18.07
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.69 |
*price indicative
- RS Stock No.:
- 213-2887
- Mfr. Part No.:
- 180806
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 6W | |
| Current | 125mA | |
| Series | Tubes LOW VOLTAGE | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | No | |
| Lamp Shape | Tubular | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 48V | |
| Luminous Flux | 600lm | |
| Diameter | 38mm | |
| Lifespan | 25000h | |
| Length | 108mm | |
| Standards/Approvals | Conformité RoHS/RoHS Compliance:Oui/yes, Conformité REACH/REACH Compliance:Oui/yes | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 6W | ||
Current 125mA | ||
Series Tubes LOW VOLTAGE | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable No | ||
Lamp Shape Tubular | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 48V | ||
Luminous Flux 600lm | ||
Diameter 38mm | ||
Lifespan 25000h | ||
Length 108mm | ||
Standards/Approvals Conformité RoHS/RoHS Compliance:Oui/yes, Conformité REACH/REACH Compliance:Oui/yes | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
The Orbitec E27 tube lamp LED gives 3000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 108mm and has 6W of wattage.
Weight 34.00g
Related links
- Orbitec Tubes LOW VOLTAGE B22 LED Bulbs 6 W(50 W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE E14 LED Bulbs 3 W(25 W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE E14 LED Bulbs 4 W(33 W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE BA15D LED Bulbs 3 W(25 W) Warm White, Tubular shape
- Orbitec Tubes E27 LED GLS Bulb 7 W(60 W) Warm White, Tubular shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 6 W(40 W) Warm White, A60 shape
- Orbitec Tubes LOW VOLTAGE B22 LED Bulbs 4 W(33 W) Warm White, Tubular shape
- Orbitec G45 LOW VOLTAGE E27 LED GLS Bulb 4 W(33 W) Warm White, Round shape
