Orbitec Tubes E27 LED GLS Bulb 7 W(60 W), 3000K, Warm White, Tubular shape
- RS Stock No.:
- 223-4799
- Mfr. Part No.:
- 180853
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€13.61
(exc. VAT)
€16.74
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.61 |
*price indicative
- RS Stock No.:
- 223-4799
- Mfr. Part No.:
- 180853
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | E27 | |
| Product Type | LED GLS Bulb | |
| Power | 7W | |
| Current | 58mA | |
| Incandescent Equivalent Wattage | 60W | |
| Series | Tubes | |
| Dimmable | No | |
| Lamp Shape | Tubular | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 230V | |
| Luminous Flux | 840lm | |
| Diameter | 30mm | |
| Lifespan | 25000h | |
| Length | 37mm | |
| Standards/Approvals | CE-LVD EN62560, EN61000-3-3, CE-EMC EN55015, EN61000-3-2, CE-EMF EN62493, EN61547 | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket E27 | ||
Product Type LED GLS Bulb | ||
Power 7W | ||
Current 58mA | ||
Incandescent Equivalent Wattage 60W | ||
Series Tubes | ||
Dimmable No | ||
Lamp Shape Tubular | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 230V | ||
Luminous Flux 840lm | ||
Diameter 30mm | ||
Lifespan 25000h | ||
Length 37mm | ||
Standards/Approvals CE-LVD EN62560, EN61000-3-3, CE-EMC EN55015, EN61000-3-2, CE-EMF EN62493, EN61547 | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Orbitec LED tube is extremely energy saving with low power consumption. It has high brightness package LED is used as light source, with uniform light output.
Fast start-up, flicker free
Good thermal control with designed metal heat sink
Related links
- Orbitec A60 E27 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
- Orbitec Tubes LOW VOLTAGE E27 LED Bulbs 6 W(50 W) Warm White, Tubular shape
- Orbitec Tubes E14 LED GLS Bulb 4 W(40 W) Warm White, Tubular shape
- Orbitec A60 B22 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
- Orbitec Tubes And Pear Forms BA15D LED GLS Bulb 4 W(40 W) Warm White, Tubular shape
- Orbitec A60 LOW VOLTAGE B22 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 6 W(40 W) Warm White, A60 shape
