SHOT E27 GLS LED Bulb E27 GLS LED Lamp 11 W(75 W), 2700K, Warm White, Bulb shape

Subtotal (1 unit)*

€6.76

(exc. VAT)

€8.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.76

*price indicative

RS Stock No.:
222-2225
Mfr. Part No.:
SLD1011X2SP
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base/Socket

E27

Product Type

GLS LED Lamp

Power

11W

Incandescent Equivalent Wattage

75W

Series

E27 GLS LED Bulb

Dimmable

No

Lamp Shape

Bulb

Colour

Warm White

Colour Temperature

2700K

Voltage

240V

Luminous Flux

1055lm

Lifespan

15000h

Diameter

60mm

Length

109mm

Standards/Approvals

REACH, RoHS

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT A60 LED SURGE PROTECTION, LED Lamp is non directional and has 1055 Lumen. It has 240 V supply voltage.

It has 10000 hours life

Power is 11W

E27 lamp base

Colour Temperature is 2700°k

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy