SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14 W(100 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 223-4569
- Mfr. Part No.:
- SLD7414X2
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€15.55
(exc. VAT)
€19.13
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.55 |
*price indicative
- RS Stock No.:
- 223-4569
- Mfr. Part No.:
- SLD7414X2
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | GLS LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 14W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 100W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 230V | |
| Luminous Flux | 1521lm | |
| Diameter | 45mm | |
| Lifespan | 20000h | |
| Length | 152mm | |
| Standards/Approvals | REACH, RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type GLS LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 14W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 100W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 230V | ||
Luminous Flux 1521lm | ||
Diameter 45mm | ||
Lifespan 20000h | ||
Length 152mm | ||
Standards/Approvals REACH, RoHS | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT T45 Tubular LED lamp used LED technology and its average rated life up to 20,000 hours . It gives instant light with energy efficiency rating A+ and has 270 degree beam angle. It used high luminous efficacy up to 108.64lm/W and has high power factor 0.55.
Operating temperature -15° C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >80
Related links
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 13.2 W(100 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 11 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9 W(60 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 19 W(150 W) Warm White, Bulb shape
