SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W), 4000K, Cool White, Reflector shape
- RS Stock No.:
- 222-2228
- Mfr. Part No.:
- SLD500953B
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€7.23
(exc. VAT)
€8.89
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.23 |
*price indicative
- RS Stock No.:
- 222-2228
- Mfr. Part No.:
- SLD500953B
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Reflector Lamp | |
| Power | 8W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Lifespan | 20000h | |
| Diameter | 63mm | |
| Length | 97mm | |
| Standards/Approvals | RoHS, REACH | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket E27 | ||
Product Type LED Reflector Lamp | ||
Power 8W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Lifespan 20000h | ||
Diameter 63mm | ||
Length 97mm | ||
Standards/Approvals RoHS, REACH | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT Reflector R63 family, LED Lamp is directional and has 806 Lumen. It has 220 V supply voltage.
It has 20000 hours life
Power is 8 W
E27 lamp base
Colour Temperature is 4000°k
Related links
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 3 W(25 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8.5 W(60 W) White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 7 W(60 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 5 W(40 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) White, Reflector shape
