SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W), 6500K, White, Bulb shape
- RS Stock No.:
- 222-2238
- Mfr. Part No.:
- SLD7408X1
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.53 |
*price indicative
- RS Stock No.:
- 222-2238
- Mfr. Part No.:
- SLD7408X1
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E27 | |
| Power | 7.5W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 6500K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Lifespan | 20000h | |
| Diameter | 38mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 126mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E27 | ||
Power 7.5W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 6500K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Lifespan 20000h | ||
Diameter 38mm | ||
Standards/Approvals REACH, RoHS | ||
Length 126mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT Tubular T37 family, LED Lamp is non directional and has 806 Lumen. It has 220 supply voltage.
It has 20000 hours life
Power is 7.5W
E27 lamp base
Colour Temperature is 6500 °k
Related links
- SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14 W(100 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 19 W(150 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 13.2 W(100 W) White, Bulb shape
