SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W), 2700K, Warm White, Bulb shape

Subtotal (1 unit)*

€11.53

(exc. VAT)

€14.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.53

*price indicative

RS Stock No.:
222-2239
Mfr. Part No.:
SLD7408X2
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base/Socket

E27

Product Type

LED GLS Bulb

Power

7.5W

Incandescent Equivalent Wattage

60W

Series

E27 GLS LED Bulb

Dimmable

No

Lamp Shape

Bulb

Colour

Warm White

Colour Temperature

2700K

Voltage

240V

Luminous Flux

806lm

Lifespan

20000h

Diameter

38mm

Standards/Approvals

REACH, RoHS

Length

126mm

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT PAR38 family, LED Lamp is directional and has 1300 Lumen. It has 100/240 V supply voltage.

It has 25000 hours life

Power is 14W

E27 lamp base

Colour Temperature is 3000 °k

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy