SHOT WLD5 E27 LED Reflector Lamp 7 W(60 W), 2700K, Warm White, Reflector shape
- RS Stock No.:
- 222-9691
- Mfr. Part No.:
- WLD500752
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€14.16
(exc. VAT)
€17.42
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.16 |
*price indicative
- RS Stock No.:
- 222-9691
- Mfr. Part No.:
- WLD500752
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Reflector Lamp | |
| Power | 7W | |
| Series | WLD5 | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 230V | |
| Luminous Flux | 806lm | |
| Diameter | 63mm | |
| Lifespan | 20000h | |
| Length | 102mm | |
| Standards/Approvals | REACH, RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket E27 | ||
Product Type LED Reflector Lamp | ||
Power 7W | ||
Series WLD5 | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 230V | ||
Luminous Flux 806lm | ||
Diameter 63mm | ||
Lifespan 20000h | ||
Length 102mm | ||
Standards/Approvals REACH, RoHS | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT Reflector LED has colour rendering greater than 80 CIR. It has power frequency range of 50 - 60 Hz. It uses LED technology with A++ energy class.
Beam 110°
Luminous efficiency 115.14 lm / W
Related links
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 7 W(60 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 5 W(40 W) Warm White, Reflector shape
- Philips Lighting CorePro E27 LED Reflector Lamp 4.5 W(60 W) Warm White, Reflector shape
- Philips Lighting CorePro GU5.3 LED Reflector Lamp 7 W(50 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 1.5 W(14 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 4.5 W(30 W) Warm White, Reflector shape
