SHOT E27, E40 LED Cluster Lamp 52 W(500W), 4000K, Cool White, Cluster shape
- RS Stock No.:
- 223-4595
- Mfr. Part No.:
- SLD9905253
- Manufacturer:
- SHOT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-4595
- Mfr. Part No.:
- SLD9905253
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base | E27, E40 | |
| Wattage | 52 W | |
| Colour Temperature | 4000K | |
| Lamp Type | LED Cluster Lamp | |
| Incandescent Equivalent Wattage | 500W | |
| Dimmable | No | |
| Lamp Shape | Cluster | |
| Colour Tone | Cool White | |
| Voltage Rating | 230 V | |
| Diameter | 155mm | |
| Life Hours | 50 000h | |
| Better World Verification | Energy Efficiency Rating D | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base E27, E40 | ||
Wattage 52 W | ||
Colour Temperature 4000K | ||
Lamp Type LED Cluster Lamp | ||
Incandescent Equivalent Wattage 500W | ||
Dimmable No | ||
Lamp Shape Cluster | ||
Colour Tone Cool White | ||
Voltage Rating 230 V | ||
Diameter 155mm | ||
Life Hours 50 000h | ||
Better World Verification Energy Efficiency Rating D | ||
- COO (Country of Origin):
- CN
The SHOT E40/E27 LED lamp has LED technology and its average rated life up to 50,000 hours. It gives instant light with energy efficiency rating A++ and has 160 degree beam angle. It used high luminous efficacy up to 144.23lm/W and has high power factor 0.9.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >80
Power frequency (Hz) 50/60
Colour rendering (CRI) >80
Related links
- Knightsbridge CRN E40 LED Cluster Lamp Bulb shape
- Marl BA15D LED Cluster Lamp Cluster shape
- RS PRO E40 LED Corn Lamp 80 W White, Cluster shape
- RS PRO E40 LED Corn Lamp 54 W White, Cluster shape
- RS PRO E40 LED Corn Lamp 100 W White, Cluster shape
- RS PRO E40 LED Corn Lamp 36 W White, Cluster shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 13.2 W(100 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W) Cool White, Reflector shape
