Marl BA15D LED Cluster Lamp, White, Cluster shape

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.58

(exc. VAT)

€51.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 16 November 2026
  • Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11€41.58
12 - 24€40.79
25 - 49€39.91
50 - 99€39.05
100 +€38.26

*price indicative

RS Stock No.:
764-6293
Mfr. Part No.:
240-063-64
Manufacturer:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

LED Cluster Lamp

Lamp Base/Socket

BA15D

Lamp Shape

Cluster

Colour

White

Length

29.7mm

COO (Country of Origin):
GB

BA15d LED Lamp Replacements - 240 Series


Marl 240 series BA15d LED lamp replacements are a direct replacement option for filament lamps.

Direct replacement for BA15d

Bi-polar product

Internally potted for increased reliability

Ideal for high vibration applications

4 LED cluster

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy