Philips Lighting Master GU10 LED GLS Bulb 5.5 W(50 W), 2700K, Warm White, PAR 16 shape
- RS Stock No.:
- 231-7027
- Mfr. Part No.:
- 929001347398
- Manufacturer:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-7027
- Mfr. Part No.:
- 929001347398
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED GLS Bulb | |
| Power | 5.5W | |
| Current | 30mA | |
| Incandescent Equivalent Wattage | 50W | |
| Series | Master | |
| Dimmable | Yes | |
| Lamp Shape | PAR 16 | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 355lm | |
| Lifespan | 15000h | |
| Diameter | 50mm | |
| Colour Reference Code | 927 | |
| Standards/Approvals | RoHS, CE | |
| Viewing Angle | 36 ° | |
| Colour Rendering Index CRI | 97% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket GU10 | ||
Product Type LED GLS Bulb | ||
Power 5.5W | ||
Current 30mA | ||
Incandescent Equivalent Wattage 50W | ||
Series Master | ||
Dimmable Yes | ||
Lamp Shape PAR 16 | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 355lm | ||
Lifespan 15000h | ||
Diameter 50mm | ||
Colour Reference Code 927 | ||
Standards/Approvals RoHS, CE | ||
Viewing Angle 36 ° | ||
Colour Rendering Index CRI 97% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting LED spot MV ExpertColor bulb creates a warm and comfortable ambience for hospitality venues, homes and restaurants It creates such an ambience with superior lighting that has a customized spectrum, high CRI, and deep dimming feature. What's more the innovative, trim less lens design will also suit almost any interior decor with its clean and neat look. It is 5.5 watt bulb provides 50 W equivalent wattage and suitable for accent lighting. It has 36° beam angle.
It is trim less design with beautiful V-groove lens
It is EU RoHS compliant
It provides 40000 h nominal lifetime
Related links
- Philips Lighting Master GU10 LED GLS Bulb 5.5 W(50 W) Warm White, PAR 16 shape
- Philips MASTER GU10 LED GLS Bulb 5.5 W(50W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Warm White PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs 5.5 W(50 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3.5 W(35 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) White, PAR 16 shape
