Philips MASTER GU10 LED GLS Bulb 5.5 W(50W), 3000K, Warm White, PAR 16 shape
- RS Stock No.:
- 231-7028
- Mfr. Part No.:
- 929001347499
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-7028
- Mfr. Part No.:
- 929001347499
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | GU10 | |
| Wattage | 5.5 W | |
| Colour Temperature | 3000K | |
| Series | MASTER | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | Yes | |
| Lamp Shape | PAR 16 | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base GU10 | ||
Wattage 5.5 W | ||
Colour Temperature 3000K | ||
Series MASTER | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable Yes | ||
Lamp Shape PAR 16 | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting LED spot MV ExpertColor bulb creates a warm and comfortable ambience for hospitality venues, homes and restaurants It creates such an ambience with superior lighting that has a customized spectrum, high CRI, and deep dimming feature. What's more the innovative, trim less lens design will also suit almost any interior decor with its clean and neat look. It is 5.5 watt bulb provides 50 W equivalent wattage. It has 36° beam angle and 3000K correlated colour temperature.
It is trim less design with beautiful V-groove lens
It is EU RoHS compliant
It provides 40000 h nominal lifetime
It is EU RoHS compliant
It provides 40000 h nominal lifetime
Related links
- Philips Lighting Master GU10 LED GLS Bulb 5.5 W(50 W) Warm White, PAR 16 shape
- Philips CorePro GU10 LED GLS Bulb 3 W(35W) White, PAR 16 shape
- Philips CorePro GU10 LED GLS Bulb 3.5 W(35W) White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Warm White PAR 16 shape
- Philips MAS GU10 LED Bulbs 4.9 W(50W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Cool White, PAR 16 shape
