ABB KA4 BA9S LED Capsule Bulb(0.18 W), Red

Subtotal (1 unit)*

€109.37

(exc. VAT)

€134.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.37

*price indicative

RS Stock No.:
237-3082
Mfr. Part No.:
1SFA616924R1021
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Lamp Base/Socket

BA9S

Product Type

LED Capsule Bulb

Incandescent Equivalent Wattage

0.18W

Series

KA4

Dimmable

No

Colour

Red

Lifespan

50000h

Length

30mm

Standards/Approvals

RoHS, CE

COO (Country of Origin):
DE
The ABB KA4 series compact and modular range illuminated LED bulb. The rated voltage of the bulb is the 24 V ac/dc and the current is the 0.04 A. The colour of the LED bulb is the red.

Service life 100000 HUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy