ABB KA4 BA9s LED Capsule Bulb 1.8 W(0.18W), Natural, Bulb shape
- RS Stock No.:
- 237-3086
- Mfr. Part No.:
- 1SFA616924R1025
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-3086
- Mfr. Part No.:
- 1SFA616924R1025
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Lamp Base | BA9s | |
| Wattage | 1.8 W | |
| Incandescent Equivalent Wattage | 0.18W | |
| Lamp Type | LED Capsule Lamp | |
| Series | KA4 | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Tone | Natural | |
| Voltage Rating | 24 V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Lamp Base BA9s | ||
Wattage 1.8 W | ||
Incandescent Equivalent Wattage 0.18W | ||
Lamp Type LED Capsule Lamp | ||
Series KA4 | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Tone Natural | ||
Voltage Rating 24 V | ||
- COO (Country of Origin):
- DE
The ABB KA4 series compact and modular range illuminated LED bulb. The rated voltage of the bulb is the 24 V ac/dc and the current is the 0.04 A. The colour of the LED bulb is the white.
Service life 100000 HUR
Related links
- ABB KA4 BA9S LED Capsule Bulb(0.18 W), Yellow
- ABB KA4 BA9S LED Capsule Bulb(0.18 W), Red
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb White, Round shape
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb, White
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb, Yellow
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb, Red
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb, Green
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb, Warm White