CML Innovative Technologies 2011 BA9S LED Capsule Lamp(1 W), White

Subtotal (1 unit)*

€11.99

(exc. VAT)

€14.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.99

*price indicative

RS Stock No.:
251-9823
Mfr. Part No.:
20112213
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

LED Capsule Lamp

Lamp Base/Socket

BA9S

Series

2011

Incandescent Equivalent Wattage

1W

Dimmable

No

Colour

White

Lifespan

30000h

Length

28.5mm

Standards/Approvals

RoHS and REACH compliant

COO (Country of Origin):
TW
The CML Innovative Technologies LED replacement lamp has 1 W power and 12 V DC voltage with white color and 30000 life hours.

Size - T10 BA9S

Luminous intensity 100 lm

Nom current 60 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy