CML Innovative Technologies 2023 BA15S LED Capsule Lamp(15 W), White
- RS Stock No.:
- 251-9828
- Mfr. Part No.:
- 20238223
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€18.69
(exc. VAT)
€22.99
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.69 |
*price indicative
- RS Stock No.:
- 251-9828
- Mfr. Part No.:
- 20238223
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Lamp Base/Socket | BA15S | |
| Product Type | LED Capsule Lamp | |
| Series | 2023 | |
| Incandescent Equivalent Wattage | 15W | |
| Dimmable | No | |
| Colour | White | |
| Lifespan | 30000h | |
| Length | 43mm | |
| Standards/Approvals | RoHS and REACH compliant | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Lamp Base/Socket BA15S | ||
Product Type LED Capsule Lamp | ||
Series 2023 | ||
Incandescent Equivalent Wattage 15W | ||
Dimmable No | ||
Colour White | ||
Lifespan 30000h | ||
Length 43mm | ||
Standards/Approvals RoHS and REACH compliant | ||
- COO (Country of Origin):
- TW
The CML Innovative Technologies LED replacement lamp has 2.5 W power and 10 to 30 Vdc voltage with white color and 30000 life hours.
Size - T18 BA15S
Luminous intensity 250 lm
Nom current 175 mA
Related links
- CML Innovative Technologies 2023 BA15S LED Capsule Lamp(15 W), Warm White
- CML Innovative Technologies 2083 BA15S LED Capsule Lamp(18 W), White
- CML Innovative Technologies 2024 BA15D LED Capsule Lamp(15 W), White
- CML Innovative Technologies 2083 BA15S LED Capsule Lamp(18 W), Warm White
- CML Innovative Technologies 2024 BA15D LED Capsule Lamp(15 W), Warm White
- CML Innovative Technologies 2084 BA15D LED Capsule Lamp(18 W), White
- CML Innovative Technologies 2011 BA9S LED Capsule Lamp(1 W), White
- CML Innovative Technologies 2011 BA9S LED Capsule Lamp(6 W), White
