Philips MAS E27 LED GLS Bulb 7.3 W(100W), 4000K, Cool White, A70 shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
261-4542
Mfr. Part No.:
929003480302
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

E27

Wattage

7.3 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

100W

Series

MAS

Dimmable

No

Lamp Shape

A70

Colour Tone

Cool White

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Philips Lighting MASTER ultra efficient LED bulb is the most efficient LED bulb from Philips brand. 210 lm/W luminous efficacy of this bulb helps to concrete the company statement of sustainability. It has 50000 hours lifetime, which helps to extend the replacement cycle to reduce the waste.

EU RoHS compliant
Color rendering index is 80
Power factor of 0.4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy