LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100W), 4000K, Cool White, Bulb shape
- RS Stock No.:
- 285-9818
- Mfr. Part No.:
- 4058075602670
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-9818
- Mfr. Part No.:
- 4058075602670
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E27 | |
| Wattage | 11 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 100W | |
| Series | LED Superstar Plus Classic | |
| Dimmable | Yes | |
| Lamp Shape | Bulb | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 1521 lm | |
| Colour Rendering | 90% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 11 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 100W | ||
Series LED Superstar Plus Classic | ||
Dimmable Yes | ||
Lamp Shape Bulb | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 1521 lm | ||
Colour Rendering 90% | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps, featuring a classic bulb shape, employ innovative LED "filament" technology, providing a design, dimensions, and luminous flux comparable to a halogen lamp. With a natural light spectrum boasting outstanding color rendering of CRI>90 and a greatly reduced blue component, they offer improved visual comfort and reduced eye strain. Additionally, they ensure very low energy consumption, instant 100% light with no warm-up time, and low flickering. Ideal for decorative installations, domestic applications, and general illumination, they are suitable for outdoor use in compatible outdoor luminaires.
LED lamps for line voltage
Beam angle up to 300°
Dimmable
Color rendering index Ra ≥ 90
Beam angle up to 300°
Dimmable
Color rendering index Ra ≥ 90
Related links
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100 W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75 W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75W) Cool White, Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Cool White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
