Seeit E27 E27 GLS LED Lamp 12 W(12 W), 3000K, Warm White, Round shape
- RS Stock No.:
- 265-1086
- Mfr. Part No.:
- AMP0034
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€11.89
(exc. VAT)
€14.62
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.89 |
*price indicative
- RS Stock No.:
- 265-1086
- Mfr. Part No.:
- AMP0034
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | GLS LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 12W | |
| Current | 370mA | |
| Incandescent Equivalent Wattage | 12W | |
| Series | E27 | |
| Dimmable | Yes | |
| Lamp Shape | Round | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Luminous Flux | 960lm | |
| Lifespan | 40000h | |
| Diameter | 70mm | |
| Length | 130mm | |
| Standards/Approvals | RoHS, CE | |
| Viewing Angle | 120 ° | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type GLS LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 12W | ||
Current 370mA | ||
Incandescent Equivalent Wattage 12W | ||
Series E27 | ||
Dimmable Yes | ||
Lamp Shape Round | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Luminous Flux 960lm | ||
Lifespan 40000h | ||
Diameter 70mm | ||
Length 130mm | ||
Standards/Approvals RoHS, CE | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit LED round bulb equipped with E27 base type works with DC or AC power supply of low voltage in 12Vdc or 24Vdc and until 85V maximum with instantaneous lightning and power stability for long-time use, it is manufactured with a high quality base aluminium material covered with insulating plastic for optimum heat dissipation and an extended lifetime of up to 40000 hours.
Maximum required power up to 12W
Minimum voltage required is 12V AC, DC
Maximum voltage required is 85V AC, DC
Maximum current required is 370mA
Epistar LED SMD technology
Beam angle up to 120 degree
Maximum lifetime up to 40,000 h
Round bulb style
Related links
- Seeit E27 E27 GLS LED Bulb 6 W(6W) Warm White, Round shape
- Seeit E27 E27 GLS LED Bulb 3 W(3W) Warm White, Round shape
- Seeit E27 E27 GLS LED Bulb 9 W(9W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE E27 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(71 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb G23 PL LED Lamp 7.2 W(11 W) Warm White, Linear shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 5 W(50 W) Warm White, Bulb shape
