SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W), 3000K, Warm White, Reflector shape

Subtotal (1 unit)*

€6.02

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.02

*price indicative

RS Stock No.:
222-2233
Mfr. Part No.:
SLD620732
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base/Socket

GU10

Product Type

LED Reflector Lamp

Power

6.2W

Series

E27 GLS LED Bulb

Incandescent Equivalent Wattage

70W

Dimmable

No

Lamp Shape

Reflector

Colour Temperature

3000K

Colour

Warm White

Voltage

240V

Luminous Flux

495lm

Lifespan

15000h

Diameter

50mm

Standards/Approvals

REACH, RoHS

Length

52mm

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT All-Glass family, LED Lamp is directional and has 600 Lumen. It has 240 V supply voltage.

It has 15000 hours life

Power is 6.2W

GU10 lamp base

Colour Temperature is 3000°k

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy