Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50 W), 4000K, Neutral White, Reflector shape
- RS Stock No.:
- 265-8296
- Mfr. Part No.:
- 180863
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€27.66
(exc. VAT)
€34.02
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.66 |
*price indicative
- RS Stock No.:
- 265-8296
- Mfr. Part No.:
- 180863
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Reflector Lamp | |
| Lamp Base/Socket | GU5.3 | |
| Power | 8W | |
| Incandescent Equivalent Wattage | 50W | |
| Series | MR16 | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Voltage | 12V ac, 12V ac | |
| Luminous Flux | 630lm | |
| Lifespan | 25000h | |
| Diameter | 50mm | |
| Length | 45mm | |
| Standards/Approvals | RoHS | |
| Viewing Angle | 40 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Reflector Lamp | ||
Lamp Base/Socket GU5.3 | ||
Power 8W | ||
Incandescent Equivalent Wattage 50W | ||
Series MR16 | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Neutral White | ||
Colour Temperature 4000K | ||
Voltage 12V ac, 12V ac | ||
Luminous Flux 630lm | ||
Lifespan 25000h | ||
Diameter 50mm | ||
Length 45mm | ||
Standards/Approvals RoHS | ||
Viewing Angle 40 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Orbitec GU4 Bi-pin base for MR11 bulb LED reflector lamp has 50 mm diameter with 12V AC/DC supply needed, and has 25000 (h) life time period.
Luminance Intensity (Cd) 970
Color temperature is equal to 4000 K
Dimmable
Related links
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(43 W) Neutral White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50 W) Warm White, Reflector shape
- Orbitec MR11 GU4 LED Reflector Lamp 2.5 W(21 W) Neutral White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 3 W(23 W) Cool White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 5 W(35 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Cool White, Reflector shape
