Orbitec MR16 GU5.3 LED Reflector Lamp 5 W(35 W), 3000K, Warm White, Reflector shape
- RS Stock No.:
- 125-0700
- Mfr. Part No.:
- 180660
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€12.49
(exc. VAT)
€15.36
(inc. VAT)
In Stock
- Plus 176 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.49 |
*price indicative
- RS Stock No.:
- 125-0700
- Mfr. Part No.:
- 180660
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | GU5.3 | |
| Product Type | LED Reflector Lamp | |
| Power | 5W | |
| Series | MR16 | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Voltage | 12V | |
| Luminous Flux | 360lm | |
| Diameter | 50mm | |
| Length | 46mm | |
| Standards/Approvals | REACH, RoHS, DEEE | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 30 ° | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket GU5.3 | ||
Product Type LED Reflector Lamp | ||
Power 5W | ||
Series MR16 | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Voltage 12V | ||
Luminous Flux 360lm | ||
Diameter 50mm | ||
Length 46mm | ||
Standards/Approvals REACH, RoHS, DEEE | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 30 ° | ||
- COO (Country of Origin):
- CN
Orbitec GU5.3 LED Reflector Lamp
GU5.3 bi-pin MR16 12V LED with glass reflector, non-dimmable. 3000K warm white light colour, 5W.
Related links
- Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Warm White, Reflector shape
- SHOT SLD6 GU5.3 LED Reflector Lamp 5 W(36 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 3 W(23 W) Cool White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(43 W) Neutral White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50 W) Neutral White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Cool White, Reflector shape
