Orbitec Signal Led Bulbs E14 LED Bulbs(10 W), 5700K, Cool White
- RS Stock No.:
- 267-8102
- Mfr. Part No.:
- 017360RS
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€14.96
(exc. VAT)
€18.40
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.96 |
*price indicative
- RS Stock No.:
- 267-8102
- Mfr. Part No.:
- 017360RS
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Series | Signal Led Bulbs | |
| Incandescent Equivalent Wattage | 10W | |
| Dimmable | No | |
| Colour | Cool White | |
| Colour Temperature | 5700K | |
| Lifespan | 30000h | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Series Signal Led Bulbs | ||
Incandescent Equivalent Wattage 10W | ||
Dimmable No | ||
Colour Cool White | ||
Colour Temperature 5700K | ||
Lifespan 30000h | ||
Length 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CO
The Orbitec E14 single miniature LED lamp has a light intensity of 80 lumen. Its dimensions are 16x45mm and its current is 50 mA.
Operating temperature is -20°C +80°C
Angle 360°
Related links
- Orbitec Signal Led Bulbs E14 LED Bulbs(10 W) Cool White
- Orbitec Signal Led Bulbs B15D LED Bulbs(8 W) Cool White
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs Mini Candle shape
- Sylvania ToLEDo Lynx G24Q LED Bulbs 10 W(26 W) Cool White, U Bend shape
- Sylvania ToLEDo Lynx G24d LED Bulbs 10 W(26 W) Cool White, U Shape shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.2 W(10 W) Warm White, T shape
- Sylvania E14 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W) White, Candle shape
