Orbitec Signal Led Bulbs B15D LED Bulbs 700 mW, 5700K, Cool White, Tubular shape
- RS Stock No.:
- 267-8105
- Mfr. Part No.:
- 017363-B15DLW24
- Manufacturer:
- Orbitec
Subtotal (1 unit)**
€12.10
(exc. VAT)
€14.88
(inc. VAT)
129 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €12.10 |
**price indicative
- RS Stock No.:
- 267-8105
- Mfr. Part No.:
- 017363-B15DLW24
- Manufacturer:
- Orbitec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orbitec | |
Lamp Base | B15D | |
Wattage | 700 mW | |
Colour Temperature | 5700K | |
Lamp Type | LED | |
Series | Signal Led Bulbs | |
Dimmable | No | |
Lamp Shape | Tubular | |
Colour Tone | Cool White | |
Voltage Rating | 24V AC/DC | |
Lens Colour | Clear | |
Luminosity | 37 lm | |
Length | 38 mm | |
Diameter | 16mm | |
Life Hours | 30000h | |
Viewing Angle | 360° | |
Select all | ||
---|---|---|
Brand Orbitec | ||
Lamp Base B15D | ||
Wattage 700 mW | ||
Colour Temperature 5700K | ||
Lamp Type LED | ||
Series Signal Led Bulbs | ||
Dimmable No | ||
Lamp Shape Tubular | ||
Colour Tone Cool White | ||
Voltage Rating 24V AC/DC | ||
Lens Colour Clear | ||
Luminosity 37 lm | ||
Length 38 mm | ||
Diameter 16mm | ||
Life Hours 30000h | ||
Viewing Angle 360° | ||
Related links
- Orbitec Signal Led Bulbs E14 LED Bulbs 700 mW Cool White, Tubular shape
- Orbitec Signal Led Bulbs B15D LED Bulbs 4.8 W Cool White, Tubular shape
- Orbitec Signal Led Bulbs E14 LED Bulbs 600 mW Cool White, Tubular shape
- Orbitec Signal Led Bulbs E14 LED Bulbs 3.8 W Cool White, Tubular shape
- Orbitec Tubes LOW VOLTAGE B22 LED Bulbs 6 W(50W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE E27 LED Bulbs 6 W(50W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE B22 LED Bulbs 4 W(33W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE E14 LED Bulbs 4 W(33W) Warm White, Tubular shape